Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | NHD-2.9376960AF-A |
| MPN: | NHD-2.9-376960AF-ASXP |
| Manufacturer: | NEWHAVEN DISPLAY INTERNATIONAL |
| Amount | Price |
|---|---|
| 1+ | USD 27.51336 |
USD
{"1":2751336}
You added NHD-2.9376960AF-A to your shopping cart. Go to the cart
| Manufacturer | NEWHAVEN DISPLAY INTERNATIONAL |
| Type of display | TFT |
| Kind of display | graphical, matrix IPS |
| Screen size | 2.9" |
| Display resolution | 376x960 |
| Illumination | LED |
| Contrast | 1500:1 |
| Window dimensions (H x W) | 26.51x67.68mm |
| Dimensions | 32.6x78.7x2.2mm |
| Operating temperature | -20...70°C |
| Colour | RGB |
| Luminosity | 1050cd/m2 |
| Connector pinout layout | 1x40 |
| Number of pins | 40 |
| Tape pitch | 0.5mm |
| Backlight colour | white |
| Kind of controller | ST7701SN |
| Supply voltage | 3V DC |
| Touchpad | none |
| Display features | sunlight readable |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (NHD-2.9376960AF-A)
Are you sure you want to perform this action?