Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | NHD-1.8-160128B |
MPN: | NHD-1.8-160128B |
Manufacturer: | NEWHAVEN DISPLAY INTERNATIONAL |
Amount | Price |
---|---|
1+ | USD 21.60 |
3+ | USD 21.20 |
USD
{"1":2160000,"3":2120000}
You added NHD-1.8-160128B to your shopping cart. Go to the cart
Manufacturer | NEWHAVEN DISPLAY INTERNATIONAL |
Type of display | OLED |
Kind of display | graphical |
Screen size | 1.8" |
Display resolution | 160x128 |
Dimensions | 42.7x33.4x1.6mm |
Window dimensions (H x W) | 37x30mm |
Colour | RGB |
Number of pins | 34 |
Supply voltage | 2.8V DC |
Kind of controller | SSD1353 |
Connector pinout layout | 1x34 |
Tape pitch | 0.5mm |
Operating temperature | -40...85°C |
Touchpad | none |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (NHD-1.8-160128B)
Are you sure you want to perform this action?