Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | NC1V106M6L005VR28P |
| MPN: | NC1V106M6L005VR28P |
| Manufacturer: | SAMWHA |
| Amount | Price |
|---|---|
| 1+ | USD 0.0900 |
| 10+ | USD 0.0675 |
| 100+ | USD 0.0619 |
| 250+ | USD 0.0608 |
| 500+ | USD 0.0585 |
| 1000+ | USD 0.0563 |
| 2000+ | USD 0.0540 |
| 3000+ | USD 0.0518 |
| 5000+ | USD 0.0506 |
| 10000+ | USD 0.0495 |
USD
{"1":9000,"10":6750,"100":6190,"250":6080,"500":5850,"1000":5630,"2000":5400,"3000":5180,"5000":5060,"10000":4950}
You added NC1V106M6L005VR28P to your shopping cart. Go to the cart
| Manufacturer | SAMWHA |
| Type of capacitor | electrolytic |
| Mounting | SMD |
| Capacitance | 10µF |
| Operating voltage | 35V DC |
| Body dimensions | Ø6.3x5.3mm |
| Tolerance | ±20% |
| Service life | 2000h |
| Operating temperature | -40...105°C |
| Manufacturer series | NC |
| Height | 5.3mm |
| Diameter | 6.3mm |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (NC1V106M6L005VR28P)
Are you sure you want to perform this action?