Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | NBC400VB10M10X16 |
| MPN: | NBC400VB10M10X16 |
| Manufacturer: | SAMYOUNG |
| Amount | Price |
|---|---|
| 1+ | USD 0.521 |
| 10+ | USD 0.372 |
| 25+ | USD 0.327 |
| 50+ | USD 0.283 |
| 100+ | USD 0.260 |
USD
{"1":52100,"10":37200,"25":32700,"50":28300,"100":26000}
You added NBC400VB10M10X16 to your shopping cart. Go to the cart
| Manufacturer | SAMYOUNG |
| Type of capacitor | electrolytic |
| Kind of capacitor | low ESR |
| Mounting | THT |
| Capacitance | 10µF |
| Operating voltage | 400V DC |
| Body dimensions | Ø10x16mm |
| Terminal pitch | 5mm |
| Tolerance | ±20% |
| Service life | 10000h |
| Operating temperature | -40...105°C |
| Manufacturer series | NBC |
| Height | 16mm |
| Diameter | 10mm |
| • DOCUMENT |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (NBC400VB10M10X16)
Are you sure you want to perform this action?