Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | N20-5100008 |
| MPN: | N20 5100008 |
| Manufacturer: | LUMEL |
| Amount | Price |
|---|---|
| 1+ | USD 106.99 |
| 3+ | USD 99.18 |
USD
{"1":10699000,"3":9918000}
You added N20-5100008 to your shopping cart. Go to the cart
| Manufacturer | LUMEL |
| Type of meter | ammeter |
| Kind of meter | digital, mounting |
| DC current measuring range | 4...20mA |
| DC current measuring accuracy | ±(0.2% + 1 digit) |
| Mounting | panel |
| Measurement | DC current |
| Kind of display used | LED |
| Display parameters | 5 digits |
| Digit height | 14mm |
| Output | OC type output x2 |
| Supply voltage | 85...253V AC / 85...253V DC |
| IP rating | IP65 (from the front) |
| Dimensions (W x H x D) | 96x48x64mm |
| Power consumption | 6VA |
| Version | English, no unit, standard version |
| Standard equipment | without an extra quality inspection certificate |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (N20-5100008)
Are you sure you want to perform this action?