Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | N0M68S53ICSV |
MPN: | N0M68S53ICSV |
Manufacturer: | BRIGHTEK (EUROPE) |
Amount | Price |
---|---|
1+ | USD 0.418 |
10+ | USD 0.348 |
100+ | USD 0.312 |
250+ | USD 0.276 |
500+ | USD 0.239 |
1000+ | USD 0.203 |
2000+ | USD 0.167 |
4000+ | USD 0.131 |
8000+ | USD 0.104 |
12000+ | USD 0.094 |
USD
{"1":41800,"10":34800,"100":31200,"250":27600,"500":23900,"1000":20300,"2000":16700,"4000":13100,"8000":10400,"12000":9400}
You added N0M68S53ICSV to your shopping cart. Go to the cart
Manufacturer | BRIGHTEK (EUROPE) |
Type of diode | programmable LED |
LED colour | RGB |
Mounting | SMD |
Case | PLCC |
Operating voltage | 3.7...5.5V DC |
Dimensions | 4x2x1.6mm |
Viewing angle | 140° |
LED current | 12mA |
Wavelength | 465...475nm, 520...530nm, 615...625nm |
LED lens | diffused |
Luminosity of red colour | 240...450mcd |
Luminosity of blue colour | 160...320mcd |
Luminosity of green colour | 697.5...1162.5mcd |
Front | flat |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (N0M68S53ICSV)
Are you sure you want to perform this action?