Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | N0F66S93BF |
MPN: | N0F66S93BF |
Manufacturer: | BRIGHTEK (EUROPE) |
Amount | Price |
---|---|
1+ | USD 0.83300 |
10+ | USD 0.79100 |
50+ | USD 0.74800 |
100+ | USD 0.70500 |
250+ | USD 0.66300 |
500+ | USD 0.62000 |
1000+ | USD 0.57700 |
2000+ | USD 0.53500 |
4000+ | USD 0.51682 |
USD
{"1":83300,"10":79100,"50":74800,"100":70500,"250":66300,"500":62000,"1000":57700,"2000":53500,"4000":51682}
You added N0F66S93BF to your shopping cart. Go to the cart
Manufacturer | BRIGHTEK (EUROPE) |
Type of diode | IR transmitter |
Case | 3838 |
Wavelength | 940...970nm |
LED lens | transparent |
Radiant power | 650mW |
Viewing angle | 50° |
Operating voltage | 1.4V DC |
Mounting | SMD |
LED current | 1A |
Front | convex |
radiant intensity | 530mW/sr |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (N0F66S93BF)
Are you sure you want to perform this action?