Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | MYRRA-50808 |
| MPN: | 50808 |
| Manufacturer: | MYRRA |
| Amount | Price |
|---|---|
| 1+ | USD 3.44 |
| 10+ | USD 3.22 |
| 25+ | USD 3.00 |
| 50+ | USD 2.80 |
USD
{"1":344000,"10":322000,"25":300000,"50":280000}
You added MYRRA-50808 to your shopping cart. Go to the cart
| Manufacturer | MYRRA |
| Type of converter | DC/DC |
| Power | 2W |
| Input voltage | 21.6...26.4V DC |
| Output voltage | 5V DC |
| Output current | 0.4A |
| Mounting | PCB |
| Body dimensions | 19.5x10.6x16mm |
| Efficiency | 80% |
| Operating temperature | -40...105°C |
| Switching frequency | 260kHz |
| Protection | over current OCP, short circuit protection SCP |
| Insulation voltage | 3kV DC |
| Number of outputs | 1 |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (MYRRA-50808)
Are you sure you want to perform this action?