Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | MX25L25645GM2I-08G |
MPN: | MX25L25645GM2I-08G/TUBE |
Manufacturer: | MACRONIX INTERNATIONAL |
Amount | Price |
---|---|
1+ | USD 6.00 |
5+ | USD 5.50 |
25+ | USD 4.79 |
92+ | USD 4.19 |
USD
{"1":600000,"5":550000,"25":479000,"92":419000}
You added MX25L25645GM2I-08G to your shopping cart. Go to the cart
Manufacturer | MACRONIX INTERNATIONAL |
Type of integrated circuit | FLASH memory |
Kind of memory | NOR Flash |
Memory | 256Mb FLASH |
Operating frequency | 104MHz |
Operating voltage | 2.7...3.6V |
Case | SOP8 |
Kind of interface | serial |
Mounting | SMD |
Operating temperature | -40...85°C |
Interface | SPI |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (MX25L25645GM2I-08G)
Are you sure you want to perform this action?