Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | MVL-75-12 |
| MPN: | MVL-75-12 |
| Manufacturer: | FOSE |
| Amount | Price |
|---|---|
| 1+ | USD 15.97 |
| 5+ | USD 15.08 |
| 10+ | USD 14.19 |
| 20+ | USD 13.30 |
USD
{"1":1597000,"5":1508000,"10":1419000,"20":1330000}
You added MVL-75-12 to your shopping cart. Go to the cart
| Manufacturer | FOSE |
| Type of power supply | switching |
| Application | LED |
| Kind of power supply | LED |
| Power | 75W |
| IP rating | IP20 |
| Body dimensions | 170x45x28mm |
| Protection | overheating OTP, short circuit protection SCP |
| Efficiency | 86% |
| Input voltage | 200...240V |
| Maximum output current | 6.25A |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (MVL-75-12)
Are you sure you want to perform this action?