Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | MVL-200-12 |
| MPN: | MVL-200-12 |
| Manufacturer: | FOSE |
| Amount | Price |
|---|---|
| 1+ | USD 36.82 |
| 5+ | USD 34.77 |
| 10+ | USD 32.73 |
| 20+ | USD 30.68 |
USD
{"1":3682000,"5":3477000,"10":3273000,"20":3068000}
You added MVL-200-12 to your shopping cart. Go to the cart
| Manufacturer | FOSE |
| Type of power supply | switching |
| Application | LED |
| Kind of power supply | LED |
| Power | 0.18kW |
| IP rating | IP20 |
| Body dimensions | 195x67x31mm |
| Protection | overheating OTP, short circuit protection SCP |
| Efficiency | 92% |
| Input voltage | 200...240V |
| Maximum output current | 15A |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (MVL-200-12)
Are you sure you want to perform this action?