Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | MUR860-AKS |
| MPN: | AKS0035 |
| Manufacturer: | AKYGA SEMI |
| Amount | Price |
|---|---|
| 1+ | USD 0.772 |
| 10+ | USD 0.318 |
| 50+ | USD 0.257 |
| 250+ | USD 0.227 |
| 1000+ | USD 0.212 |
USD
{"1":77200,"10":31800,"50":25700,"250":22700,"1000":21200}
You added MUR860-AKS to your shopping cart. Go to the cart
| Manufacturer | AKYGA SEMI |
| Type of diode | rectifying |
| Mounting | THT |
| Max. off-state voltage | 0.6kV |
| Load current | 8A |
| Semiconductor structure | single diode |
| Kind of package | tube |
| Max. forward impulse current | 110A |
| Case | TO220AC |
| Max. forward voltage | 1.59V |
| Reverse recovery time | 35ns |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (MUR860-AKS)
Are you sure you want to perform this action?