Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | MUN5331DW1T1G |
| MPN: | MUN5331DW1T1G |
| Manufacturer: | ONSEMI |
| Amount | Price |
|---|---|
| 1+ | USD 0.4927 |
| 10+ | USD 0.1592 |
| 100+ | USD 0.1138 |
| 500+ | USD 0.0785 |
| 1000+ | USD 0.0597 |
| 3000+ | USD 0.0434 |
| 6000+ | USD 0.0417 |
USD
{"1":49270,"10":15920,"100":11380,"500":7850,"1000":5970,"3000":4340,"6000":4170}
You added MUN5331DW1T1G to your shopping cart. Go to the cart
| Manufacturer | ONSEMI |
| Type of transistor | NPN / PNP |
| Polarisation | bipolar |
| Kind of transistor | BRT, complementary pair |
| Collector-emitter voltage | 50V |
| Collector current | 0.1A |
| Power dissipation | 0.385W |
| Case | SC70-6, SC88, SOT363 |
| Current gain | 8...15 |
| Mounting | SMD |
| Quantity in set/package | 3000pcs. |
| Kind of package | reel, tape |
| Base resistor | 2.2kΩ |
| Base-emitter resistor | 2.2kΩ |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (MUN5331DW1T1G)
Are you sure you want to perform this action?