Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | MUC-20PFFR-JS8A02 |
| MPN: | MUC-20PFFR-JS8A02 |
| Manufacturer: | AMPHENOL LTW |
| Amount | Price |
|---|---|
| 1+ | USD 3.01 |
| 10+ | USD 2.74 |
| 25+ | USD 2.62 |
| 100+ | USD 2.49 |
| 125+ | USD 2.45 |
| 250+ | USD 2.33 |
| 375+ | USD 2.27 |
| 500+ | USD 2.23 |
| 1000+ | USD 2.15 |
USD
{"1":301000,"10":274000,"25":262000,"100":249000,"125":245000,"250":233000,"375":227000,"500":223000,"1000":215000}
| Manufacturer | AMPHENOL LTW |
| Type of connector | USB AB micro |
| Electrical mounting | SMT |
| Number of pins | 5 |
| Spatial orientation | horizontal |
| Version | USB 2.0 |
| Contact plating | gold-plated |
| Contact material | copper alloy |
| Mechanical durability | 10000 cycles |
| Kind of package | reel |
| Operating temperature | -30...85°C |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (MUC-20PFFR-JS8A02)
Are you sure you want to perform this action?