Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | MSD-300-24 |
| MPN: | MSD-300-24 |
| Manufacturer: | FOSE |
| Amount | Price |
|---|---|
| 1+ | USD 53.99 |
| 5+ | USD 50.99 |
| 10+ | USD 47.99 |
| 20+ | USD 44.99 |
USD
{"1":5399000,"5":5099000,"10":4799000,"20":4499000}
You added MSD-300-24 to your shopping cart. Go to the cart
| Manufacturer | FOSE |
| Type of power supply | switching |
| Application | LED |
| Kind of power supply | LED |
| Power | 300W |
| IP rating | IP20 |
| Body dimensions | 275x48.5x30mm |
| Efficiency | 90% |
| Input voltage | 100...264V |
| Maximum output current | 12.5A |
| Additional functions | PWM controlled dimming function |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (MSD-300-24)
Are you sure you want to perform this action?