Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | MMBTA28-7-F |
MPN: | MMBTA28-7-F |
Manufacturer: | DIODES INCORPORATED |
Amount | Price |
---|---|
1+ | USD 0.2401 |
10+ | USD 0.1248 |
50+ | USD 0.0868 |
100+ | USD 0.0748 |
1000+ | USD 0.0472 |
15000+ | USD 0.0299 |
30000+ | USD 0.0270 |
45000+ | USD 0.0255 |
USD
{"1":24010,"10":12480,"50":8680,"100":7480,"1000":4720,"15000":2990,"30000":2700,"45000":2550}
You added MMBTA28-7-F to your shopping cart. Go to the cart
Manufacturer | DIODES INCORPORATED |
Type of transistor | NPN |
Polarisation | bipolar |
Kind of transistor | Darlington |
Collector-emitter voltage | 80V |
Collector current | 0.5A |
Power dissipation | 0.31W |
Case | SOT23 |
Current gain | 10k |
Mounting | SMD |
Quantity in set/package | 3000pcs. |
Kind of package | reel, tape |
Frequency | 125MHz |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (MMBTA28-7-F)
Are you sure you want to perform this action?