Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | MMBT3904-AKS |
| MPN: | AKS0539 |
| Manufacturer: | AKYGA SEMI |
| Amount | Price |
|---|---|
| 1+ | USD 0.1200 |
| 10+ | USD 0.0737 |
| 100+ | USD 0.0319 |
| 500+ | USD 0.0178 |
| 1000+ | USD 0.0151 |
| 3000+ | USD 0.0137 |
| 6000+ | USD 0.0127 |
| 12000+ | USD 0.0123 |
USD
{"1":12000,"10":7370,"100":3190,"500":1780,"1000":1510,"3000":1370,"6000":1270,"12000":1230}
You added MMBT3904-AKS to your shopping cart. Go to the cart
| Manufacturer | AKYGA SEMI |
| Type of transistor | NPN |
| Polarisation | bipolar |
| Collector-emitter voltage | 40V |
| Collector current | 0.2A |
| Power dissipation | 0.2W |
| Case | SOT23 |
| Current gain | 30...300 |
| Mounting | SMD |
| Kind of package | reel, tape |
| Frequency | 300MHz |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (MMBT3904-AKS)
Are you sure you want to perform this action?