Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | MJ4032-CDI |
| MPN: | MJ4032 |
| Manufacturer: | CDIL |
| Amount | Price |
|---|---|
| 1+ | USD 2.18 |
| 5+ | USD 1.30 |
| 25+ | USD 1.18 |
| 100+ | USD 1.04 |
| 500+ | USD 0.87 |
| 1000+ | USD 0.80 |
USD
{"1":218000,"5":130000,"25":118000,"100":104000,"500":87000,"1000":80000}
You added MJ4032-CDI to your shopping cart. Go to the cart
| Manufacturer | CDIL |
| Type of transistor | PNP |
| Polarisation | bipolar |
| Kind of transistor | Darlington |
| Collector-emitter voltage | 100V |
| Collector current | 16A |
| Power dissipation | 150W |
| Case | TO3 |
| Pulsed collector current | 20A |
| Mounting | THT |
| Kind of package | bulk |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (MJ4032-CDI)
Are you sure you want to perform this action?