Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | MHHDD-44FNS-H1 |
| MPN: | MHHDD-44FNS-H1 |
| Manufacturer: | MH CONNECTORS |
| Amount | Price |
|---|---|
| 1+ | USD 3.58 |
| 10+ | USD 3.04 |
| 25+ | USD 2.85 |
| 50+ | USD 2.71 |
| 100+ | USD 2.58 |
| 250+ | USD 2.42 |
| 500+ | USD 2.30 |
| 1000+ | USD 2.19 |
USD
{"1":358000,"10":304000,"25":285000,"50":271000,"100":258000,"250":242000,"500":230000,"1000":219000}
You added MHHDD-44FNS-H1 to your shopping cart. Go to the cart
| Manufacturer | MH CONNECTORS |
| Type of connector | D-Sub HD |
| Number of pins | 44 |
| Connector | socket |
| Connector family | data transfer |
| Mechanical mounting | for panel mounting, on PCBs |
| Spatial orientation | straight |
| Electrical mounting | THT |
| Manufacturer series | MHDD |
| Contact plating | gold flash |
| Body plating | nickel |
| Kind of connector | female |
| Connector variant | stamped and formed contacts |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (MHHDD-44FNS-H1)
Are you sure you want to perform this action?