Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | MF02SFF2000A10 |
| MPN: | MF02SFF2000A10 |
| Manufacturer: | ROYALOHM |
| Amount | Price |
|---|---|
| 10+ | USD 0.0985 |
| 50+ | USD 0.0563 |
| 100+ | USD 0.0462 |
| 500+ | USD 0.0372 |
| 1000+ | USD 0.0336 |
| 2000+ | USD 0.0328 |
| 5000+ | USD 0.0322 |
USD
{"10":9850,"50":5630,"100":4620,"500":3720,"1000":3360,"2000":3280,"5000":3220}
| Manufacturer | ROYALOHM |
| Type of resistor | metal film |
| Mounting | THT |
| Resistance | 200Ω |
| Power | 2W |
| Tolerance | ±1% |
| Manufacturer series | MF |
| Operating voltage | 500V |
| Leads dimensions | Ø0.7x25mm |
| Body dimensions | Ø5x12mm |
| Temperature coefficient | 50ppm/°C |
| Leads | axial |
| Length | 12mm |
| Diameter | 5mm |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (MF02SFF2000A10)
Are you sure you want to perform this action?