Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | MCZOVPSL-24VDC0.5A |
| MPN: | 8448940000 |
| Manufacturer: | WEIDMÜLLER |
| Amount | Price |
|---|---|
| 1+ | USD 75.62 |
| 10+ | USD 70.85 |
USD
{"1":7562000,"10":7085000}
You added MCZOVPSL-24VDC0.5A to your shopping cart. Go to the cart
| Manufacturer | WEIDMÜLLER |
| Type of relay | solid state |
| Control voltage | 24V DC |
| Max. operating current | 0.5A |
| Mounting | for DIN rail mounting |
| Manufacturer series | MCZ OVP |
| Body dimensions | 63.5x6x91mm |
| IP rating | IP20 |
| Electrical connection | spring-loaded terminals |
| Operating temperature | -40...60°C |
| Protection | anti-overvoltage OVP |
| Number of poles | 1 |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (MCZOVPSL-24VDC0.5A)
Are you sure you want to perform this action?