Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | MCV1.5/3-G-3.5-RN |
| MPN: | 1731484 |
| Manufacturer: | PHOENIX CONTACT |
| Amount | Price |
|---|---|
| 50+ | USD 1.03 |
| 100+ | USD 0.91 |
| 200+ | USD 0.80 |
USD
{"50":103000,"100":91000,"200":80000}
You added MCV1.5/3-G-3.5-RN to your shopping cart. Go to the cart
| Manufacturer | PHOENIX CONTACT |
| Type of connector | pluggable terminal block |
| Manufacturer series | COMBICON S |
| Rated voltage | 0.25kV |
| Number of pins | 3 |
| Electrical mounting | THT |
| Contact material | copper alloy |
| Contact plating | tinned |
| Flammability rating | UL94V-0 |
| Body material | PBT |
| Length | 7.25mm |
| Body colour | green |
| Contacts pitch | 3.5mm |
| Height | 9.2mm |
| Width | 14.1mm |
| • DOCUMENT |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (MCV1.5/3-G-3.5-RN)
Are you sure you want to perform this action?