Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | MCI-100380 |
MPN: | 100380 |
Manufacturer: | MCI |
Amount | Price |
---|---|
1+ | USD 138.48 |
3+ | USD 121.17 |
USD
{"1":13848000,"3":12117000}
Manufacturer | MCI |
Type of connection cable | extender Ethernet |
Kind of wire | S/FTP |
Ethernet category | Cat 7 |
Core structure | stranded |
Kind of core | Cu |
Shield structure | pairs shielded with Al-PET foil, shielded twofold, tinned copper braid |
Wire insulation material | LSZH |
Insulation colour | grey |
Cable length | 70m |
Core diameter | 27AWG |
Kind of material | halogen free |
Connector variant | Keystone |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (MCI-100380)
Are you sure you want to perform this action?