Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | MCHQ320V48-GE |
| MPN: | MCHQ320V48-GE |
| Manufacturer: | POS |
| Amount | Price |
|---|---|
| 1+ | USD 44.67 |
| 5+ | USD 43.13 |
| 10+ | USD 41.59 |
| 20+ | USD 40.05 |
USD
{"1":4467000,"5":4313000,"10":4159000,"20":4005000}
You added MCHQ320V48-GE to your shopping cart. Go to the cart
| Manufacturer | POS |
| Type of power supply | switching |
| Application | LED |
| Kind of power supply | LED |
| Power | 0.32kW |
| Output voltage | 48V DC |
| Output current | 6.67A |
| Supply voltage | 180...305V AC |
| IP rating | IP67 |
| Body dimensions | 261x62.5x41.4mm |
| Protection | anti-overload OCP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP |
| Operating temperature | -40...55°C |
| Electrical connection | wires |
| Number of outputs | 2 |
| Operating modes | constant voltage |
| Additional functions | active PFC |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (MCHQ320V48-GE)
Are you sure you want to perform this action?