Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | MCHQ100V24-GA |
| MPN: | MCHQ100V24-GA |
| Manufacturer: | POS |
| Amount | Price |
|---|---|
| 1+ | USD 26.22 |
| 5+ | USD 25.31 |
| 15+ | USD 24.41 |
| 30+ | USD 23.50 |
USD
{"1":2622000,"5":2531000,"15":2441000,"30":2350000}
You added MCHQ100V24-GA to your shopping cart. Go to the cart
| Manufacturer | POS |
| Type of power supply | switching |
| Application | LED |
| Kind of power supply | LED |
| Power | 0.1kW |
| Output voltage | 24V DC |
| Output current | 4.17A |
| Supply voltage | 90...305V AC |
| IP rating | IP65 |
| Body dimensions | 173x63x38mm |
| Manufacturer series | MCHQ100V-GA |
| Protection | anti-overload OCP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP |
| Operating temperature | -40...70°C |
| Electrical connection | wires |
| Number of outputs | 1 |
| Efficiency | 91.5% |
| Operating modes | constant current, constant voltage |
| Additional functions | active PFC |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (MCHQ100V24-GA)
Are you sure you want to perform this action?