Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | MCB-6K3P-D40 |
| MPN: | MCB-6K3P-D40 |
| Manufacturer: | MEAN WELL |
| Amount | Price |
|---|---|
| 1+ | USD 16.00 |
| 10+ | USD 14.00 |
| 20+ | USD 13.00 |
USD
{"1":1600000,"10":1400000,"20":1300000}
You added MCB-6K3P-D40 to your shopping cart. Go to the cart
| Manufacturer | MEAN WELL |
| Type of protection | circuit breaker |
| Rated voltage | 230/400V AC |
| Current rating | 40A |
| Number of poles | 3 |
| Mounting | for DIN rail mounting |
| Characteristics | D |
| Short circuit breaking capacity | 6kA |
| IP rating | IP20 |
| Cross section of connecting wires | 1...25mm2 |
| Manufacturer series | PowerNex |
| Electrical life | 20000 cycles |
| Conform to the norm | IEC EN 60898-1 |
| Trade name | MCB |
| Operating temperature | -30...70°C |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (MCB-6K3P-D40)
Are you sure you want to perform this action?