Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | MC5/1-SOLAR |
| MPN: | 108743 |
| Manufacturer: | TRELLEBORG |
| Amount | Price |
|---|---|
| 1+ | USD 18.41 |
| 5+ | USD 16.39 |
| 10+ | USD 14.85 |
| 60+ | USD 13.32 |
USD
{"1":1841000,"5":1639000,"10":1485000,"60":1332000}
You added MC5/1-SOLAR to your shopping cart. Go to the cart
| Manufacturer | TRELLEBORG |
| Type of cable accessories | multigate grommet |
| Body material | elastomer thermoplastic TPE |
| Body colour | light grey |
| Number of holes | 5 |
| Operating temperature | -40...90°C |
| Flammability rating | UL94V-0 |
| Cable external diameter | 8...18mm / 18...40mm |
| IP rating | IP66, IP67 |
| Cable accessories features | halogen free |
| Caution! | without screws |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (MC5/1-SOLAR)
Are you sure you want to perform this action?