Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | MAMK2520H1R0M |
| MPN: | MAMK2520H1R0M |
| Manufacturer: | TAIYO YUDEN |
| Amount | Price |
|---|---|
| 1+ | USD 0.160 |
| 10+ | USD 0.146 |
| 100+ | USD 0.131 |
| 500+ | USD 0.121 |
| 1500+ | USD 0.113 |
| 3000+ | USD 0.106 |
| 6000+ | USD 0.099 |
| 9000+ | USD 0.093 |
| 15000+ | USD 0.090 |
| 21000+ | USD 0.087 |
USD
{"1":16000,"10":14600,"100":13100,"500":12100,"1500":11300,"3000":10600,"6000":9900,"9000":9300,"15000":9000,"21000":8700}
You added MAMK2520H1R0M to your shopping cart. Go to the cart
| Manufacturer | TAIYO YUDEN |
| Type of inductor | wire |
| Mounting | SMD |
| Case - inch | 1008 |
| Case - mm | 2520 |
| Inductance | 1µH |
| Operating current | 3.1A |
| Resistance | 37mΩ |
| Tolerance | ±20% |
| Body dimensions | 2.5x2mm |
| Test frequency | 2MHz |
| Core material | ferrite |
| Max resistance | 45mΩ |
| Operating temperature | -40...125°C |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (MAMK2520H1R0M)
Are you sure you want to perform this action?