Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | M8X60/7985/4Z |
| MPN: | 00468 60 000 100 |
| Manufacturer: | RECA |
| Amount | Price |
|---|---|
| 100+ | USD 0.470 |
| 500+ | USD 0.440 |
| 1000+ | USD 0.411 |
USD
{"100":47000,"500":44000,"1000":41100}
You added M8X60/7985/4Z to your shopping cart. Go to the cart
| Manufacturer | RECA |
| Type of mounting element | screw |
| Thread | M8 |
| Length | 60mm |
| Kind of head | cheese head |
| Kind of cut | Phillips |
| Cut size | PH4 |
| Material | steel |
| Plating material | zinc |
| Head height | 6mm |
| Head diameter | 16mm |
| DIN standard | DIN 7985 |
| ISO standard | ISO 7045 |
| Strength class | 4.8 |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (M8X60/7985/4Z)
Are you sure you want to perform this action?