Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | M8X55/4762/12BL |
| MPN: | 00838 55 000 200 |
| Manufacturer: | RECA |
| Amount | Price |
|---|---|
| 200+ | USD 0.189 |
| 1000+ | USD 0.178 |
| 2000+ | USD 0.166 |
USD
{"200":18900,"1000":17800,"2000":16600}
You added M8X55/4762/12BL to your shopping cart. Go to the cart
| Manufacturer | RECA |
| Type of mounting element | screw |
| Thread | M8 |
| Length | 55mm |
| Kind of head | cheese head |
| Kind of cut | hex key |
| Cut size | HEX 6mm |
| Material | steel |
| Plating material | none |
| Head height | 8mm |
| Head diameter | 13mm |
| ISO standard | ISO 4762 |
| Strength class | 12.9 |
| Thread length | 28mm |
| Caution! | after installation, the screw should beimmediately protected against corrosion! |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (M8X55/4762/12BL)
Are you sure you want to perform this action?