Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | M6X18/4762/8Z |
| MPN: | 00846 18 000 1000 |
| Manufacturer: | RECA |
| Amount | Price |
|---|---|
| 1000+ | USD 0.0418 |
| 5000+ | USD 0.0392 |
| 10000+ | USD 0.0365 |
USD
{"1000":4180,"5000":3920,"10000":3650}
You added M6X18/4762/8Z to your shopping cart. Go to the cart
| Manufacturer | RECA |
| Type of mounting element | screw |
| Thread | M6 |
| Thread pitch | 1 |
| Length | 18mm |
| Kind of head | cheese head |
| Kind of cut | hex key |
| Cut size | HEX 5mm |
| Material | steel |
| Plating material | zinc |
| Head height | 6mm |
| Head diameter | 10mm |
| DIN standard | DIN 912 |
| ISO standard | ISO 4762 |
| Strength class | 8.8 |
| Thread length | 18mm |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (M6X18/4762/8Z)
Are you sure you want to perform this action?