Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | M5X10/4762/80A4 |
| MPN: | 109405 10 000 500 |
| Manufacturer: | RECA |
| Amount | Price |
|---|---|
| 500+ | USD 0.0650 |
| 2500+ | USD 0.0610 |
| 5000+ | USD 0.0569 |
USD
{"500":6500,"2500":6100,"5000":5690}
You added M5X10/4762/80A4 to your shopping cart. Go to the cart
| Manufacturer | RECA |
| Type of mounting element | screw |
| Thread | M5 |
| Length | 10mm |
| Kind of head | cheese head |
| Kind of cut | hex key |
| Cut size | HEX 4mm |
| Material | A4 stainless steel |
| Head height | 5mm |
| Head diameter | 8.5mm |
| ISO standard | ISO 4762 |
| Strength class | 80 |
| Thread length | 10mm |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (M5X10/4762/80A4)
Are you sure you want to perform this action?