Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | M3X6/7500/HDZ |
| MPN: | 099703 6 000 1000 |
| Manufacturer: | RECA |
| Amount | Price |
|---|---|
| 1000+ | USD 0.0192 |
| 5000+ | USD 0.0180 |
| 10000+ | USD 0.0168 |
USD
{"1000":1920,"5000":1800,"10000":1680}
You added M3X6/7500/HDZ to your shopping cart. Go to the cart
| Manufacturer | RECA |
| Type of mounting element | screw |
| Thread | M3 |
| Length | 6mm |
| Kind of head | countersunk |
| Kind of cut | Pozidriv |
| Cut size | PZ1 |
| Material | steel |
| Plating material | zinc |
| Head height | 1.65mm |
| Head diameter | 5.5mm |
| DIN standard | DIN 7500ME |
| Mechanical elements features | self-tapping |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (M3X6/7500/HDZ)
Are you sure you want to perform this action?