Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | M3X5/965/7A2 |
| MPN: | 02813 5 000 2000 |
| Manufacturer: | RECA |
| Amount | Price |
|---|---|
| 1000+ | USD 0.0109 |
| 5000+ | USD 0.0102 |
| 10000+ | USD 0.0095 |
USD
{"1000":1090,"5000":1020,"10000":950}
You added M3X5/965/7A2 to your shopping cart. Go to the cart
| Manufacturer | RECA |
| Type of mounting element | screw |
| Thread | M3 |
| Length | 5mm |
| Kind of head | countersunk |
| Kind of cut | Phillips |
| Cut size | PH1 |
| Material | A2 stainless steel |
| Head height | 1.65mm |
| Head diameter | 5.6mm |
| DIN standard | DIN 965 |
| Strength class | 70 |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (M3X5/965/7A2)
Are you sure you want to perform this action?