Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | M2X5/965/4Z |
| MPN: | 00482 5 000 2000 |
| Manufacturer: | RECA |
| Amount | Price |
|---|---|
| 2000+ | USD 0.0154 |
| 10000+ | USD 0.0145 |
| 20000+ | USD 0.0135 |
USD
{"2000":1540,"10000":1450,"20000":1350}
You added M2X5/965/4Z to your shopping cart. Go to the cart
| Manufacturer | RECA |
| Type of mounting element | screw |
| Thread | M2 |
| Length | 5mm |
| Kind of head | countersunk |
| Kind of cut | Phillips |
| Cut size | PH1 |
| Material | steel |
| Plating material | zinc |
| Head height | 1.2mm |
| Head diameter | 3.8mm |
| DIN standard | DIN 965 |
| Strength class | 4.8 |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (M2X5/965/4Z)
Are you sure you want to perform this action?