Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | M19FW6EC003S10Z4BR |
| MPN: | FLM19-FW-6-EC003-S10Z4_BR24 |
| Manufacturer: | FILN |
| Amount | Price |
|---|---|
| 1+ | USD 9.12 |
| 20+ | USD 7.98 |
| 40+ | USD 7.22 |
USD
{"1":912000,"20":798000,"40":722000}
You added M19FW6EC003S10Z4BR to your shopping cart. Go to the cart
| Manufacturer | FILN |
| Type of switch | vandal resistant |
| Number of positions | 2 |
| Stable positions number | 2 |
| Contacts configuration | SPST |
| AC contacts rating @R | 20A / 250V AC |
| DC contacts rating @R | 20A / 36V DC |
| IP rating | IP67 |
| Switching method | OFF-ON |
| Illumination | LED, ring |
| Backlight colour | red |
| Illumination voltage | 24V |
| Leads | cables |
| Electrical life | 30000 cycles |
| Max. contact resistance: | 50mΩ |
| Mechanical durability | 500000 cycles |
| Button shape | flat, round |
| Mounting hole dimensions | Ø19mm |
| Body material | stainless steel |
| Min. insulation resistance | 0.1GΩ |
| Body dimensions | Ø22x21.5mm |
| Operating temperature | -25...85°C |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (M19FW6EC003S10Z4BR)
Are you sure you want to perform this action?