Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | M19FJ1XX0S11Z |
| MPN: | FLM19-FJ-1-XX000-S11Z3 |
| Manufacturer: | FILN |
| Amount | Price |
|---|---|
| 1+ | USD 5.51 |
| 10+ | USD 4.88 |
| 20+ | USD 4.45 |
| 50+ | USD 4.03 |
| 100+ | USD 3.60 |
USD
{"1":551000,"10":488000,"20":445000,"50":403000,"100":360000}
You added M19FJ1XX0S11Z to your shopping cart. Go to the cart
| Manufacturer | FILN |
| Type of switch | vandal resistant |
| Number of positions | 2 |
| Stable positions number | 2 |
| Contacts configuration | SPDT |
| AC contacts rating @R | 5A / 250V AC |
| DC contacts rating @R | 5A / 36V DC |
| IP rating | IP65 |
| Switching method | ON-ON |
| Illumination | none |
| Leads | for soldering |
| Electrical life | 50000 cycles |
| Max. contact resistance: | 50mΩ |
| Mechanical durability | 500000 cycles |
| Button shape | flat, round |
| Mounting hole diameter | Ø19mm |
| Body material | stainless steel |
| Min. insulation resistance | 1GΩ |
| Body dimensions | Ø22x26.5mm |
| Operating temperature | -25...85°C |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (M19FJ1XX0S11Z)
Are you sure you want to perform this action?