Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | M10X30/4762/70A2 |
| MPN: | 009410 30 000 100 |
| Manufacturer: | RECA |
| Amount | Price |
|---|---|
| 100+ | USD 0.246 |
| 500+ | USD 0.231 |
| 1000+ | USD 0.215 |
USD
{"100":24600,"500":23100,"1000":21500}
You added M10X30/4762/70A2 to your shopping cart. Go to the cart
| Manufacturer | RECA |
| Type of mounting element | screw |
| Thread | M10 |
| Length | 30mm |
| Kind of head | cheese head |
| Kind of cut | hex key |
| Cut size | HEX 8mm |
| Material | A2 stainless steel |
| Plating material | none |
| Head height | 10mm |
| Head diameter | 16mm |
| ISO standard | ISO 4762 |
| Strength class | 70 |
| Thread length | 30mm |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (M10X30/4762/70A2)
Are you sure you want to perform this action?