Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | LUMBERG-935301003 |
MPN: | PP12M-MSSV4A-0288-0300 |
Manufacturer: | LUMBERG AUTOMATION |
Amount | Price |
---|---|
1+ | USD 29.04 |
10+ | USD 27.11 |
50+ | USD 25.17 |
USD
{"1":2904000,"10":2711000,"50":2517000}
You added LUMBERG-935301003 to your shopping cart. Go to the cart
Manufacturer | LUMBERG AUTOMATION |
Type of connection cable | for sensors/automation |
Thread | M12 |
Number of pins | 4 |
Cable length | 3m |
Connector | plug |
Max. operating voltage | 50V AC, 60V DC |
Max. operating current | 4A |
Manufacturer series | PP12M Push Pull |
Insulator material | PUR |
IP rating | IP67 |
Insulation colour | black |
Polarisation | A code - DeviceNet / CANopen |
Shield structure | shielded |
Operating temperature | -25...70°C |
Connector variant | straight |
Sensors features | push pull quick installation |
Kind of connector | male |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (LUMBERG-935301003)
Are you sure you want to perform this action?