Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | LTR-209 |
| MPN: | LTR-209 |
| Manufacturer: | LITEON |
| Amount | Price |
|---|---|
| 1+ | USD 0.5341 |
| 10+ | USD 0.3152 |
| 100+ | USD 0.2253 |
| 200+ | USD 0.2006 |
| 500+ | USD 0.1692 |
| 1000+ | USD 0.1462 |
| 2000+ | USD 0.1238 |
| 20000+ | USD 0.0538 |
USD
{"1":53410,"10":31520,"100":22530,"200":20060,"500":16920,"1000":14620,"2000":12380,"20000":5380}
You added LTR-209 to your shopping cart. Go to the cart
| Manufacturer | LITEON |
| Type of photoelement | phototransistor |
| Mounting | THT |
| LED diameter | 3mm |
| Wavelength of peak sensitivity | 940nm |
| Collector-emitter voltage | 30V |
| LED lens | transparent |
| Dark current | 0.1µA |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (LTR-209)
Are you sure you want to perform this action?