Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | LS2501F350C2A |
| MPN: | LS2501F350C2A |
| Manufacturer: | E-SWITCH |
| Amount | Price |
|---|---|
| 1+ | USD 3.56 |
| 5+ | USD 3.17 |
| 10+ | USD 3.00 |
| 20+ | USD 2.89 |
| 50+ | USD 2.76 |
| 100+ | USD 2.67 |
USD
{"1":356000,"5":317000,"10":300000,"20":289000,"50":276000,"100":267000}
You added LS2501F350C2A to your shopping cart. Go to the cart
| Manufacturer | E-SWITCH |
| Type of switch | microswitch SNAP ACTION |
| AC contacts rating @R | 25A / 250V AC |
| Contacts configuration | SPDT |
| Max. contact resistance: | 100mΩ |
| Switching method | ON-(ON) |
| Number of positions | 2 |
| Stable positions number | 1 |
| IP rating | IP40 |
| Leads | connectors |
| Leads dimensions | 6.3x0.8mm |
| Body dimensions | 27.8x10.3x15.9mm |
| Mechanical durability | 1000000 cycles |
| Operating temperature | -25...85°C |
| Operating Force | 3.43N |
| Electrical life | 10000 cycles |
| Min. insulation resistance | 0.1GΩ |
| Mounting | mounting hole without thread |
| Switches features | with short lever |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (LS2501F350C2A)
Are you sure you want to perform this action?