Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | LQM2HPN4R7MGCL |
MPN: | LQM2HPN4R7MGCL |
Manufacturer: | MURATA |
Amount | Price |
---|---|
1+ | USD 0.15720 |
10+ | USD 0.14230 |
50+ | USD 0.12400 |
100+ | USD 0.11520 |
250+ | USD 0.10360 |
1000+ | USD 0.08600 |
3000+ | USD 0.07180 |
6000+ | USD 0.06357 |
USD
{"1":15720,"10":14230,"50":12400,"100":11520,"250":10360,"1000":8600,"3000":7180,"6000":6357}
You added LQM2HPN4R7MGCL to your shopping cart. Go to the cart
Manufacturer | MURATA |
Type of inductor | multilayer |
Mounting | SMD |
Case - inch | 1008 |
Case - mm | 2520 |
Inductance | 4.7µH |
Operating current | 0.8A |
Resistance | 0.225Ω |
Tolerance | ±20% |
Manufacturer series | LQM |
Resonant frequency | 25MHz |
Roll diameter max. | 180mm |
Operating temperature | -55...125°C |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (LQM2HPN4R7MGCL)
Are you sure you want to perform this action?