Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | LP-MSM110/16 |
| MPN: | LP-MSM110/16 |
| Manufacturer: | WAYON |
| Amount | Price |
|---|---|
| 10+ | USD 0.151 |
| 100+ | USD 0.120 |
| 500+ | USD 0.102 |
| 1000+ | USD 0.091 |
| 2000+ | USD 0.084 |
USD
{"10":15100,"100":12000,"500":10200,"1000":9100,"2000":8400}
You added LP-MSM110/16 to your shopping cart. Go to the cart
| Manufacturer | WAYON |
| Type of fuse | PTC polymer |
| Current rating | 1.1A |
| Maximum current | 40A |
| Switched current | 2.2A |
| Max. voltage | 16V |
| Mounting | SMD |
| Power | 1W |
| Min. resistance | 40mΩ |
| Max resistance | 260mΩ |
| Case - mm | 4532 |
| Case - inch | 1812 |
| Operating temperature | -40...85°C |
| Switched current, max. | 8A |
| Body dimensions | 4.73x3.41x1.05mm |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (LP-MSM110/16)
Are you sure you want to perform this action?