Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | LP-MSM030 |
| MPN: | LP-MSM030 |
| Manufacturer: | WAYON |
| Amount | Price |
|---|---|
| 10+ | USD 0.150 |
| 100+ | USD 0.120 |
| 500+ | USD 0.102 |
| 1000+ | USD 0.090 |
| 2000+ | USD 0.084 |
USD
{"10":15000,"100":12000,"500":10200,"1000":9000,"2000":8400}
You added LP-MSM030 to your shopping cart. Go to the cart
| Manufacturer | WAYON |
| Type of fuse | PTC polymer |
| Current rating | 0.3A |
| Maximum current | 40A |
| Switched current | 0.6A |
| Max. voltage | 30V |
| Mounting | SMD |
| Power | 0.8W |
| Min. resistance | 200mΩ |
| Max resistance | 1.75Ω |
| Case | 1812 |
| Switched current, max. | 8A |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (LP-MSM030)
Are you sure you want to perform this action?