Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | LP-52220149 |
| MPN: | 52220149 |
| Manufacturer: | LAPP |
| Amount | Price |
|---|---|
| 1+ | USD 18.70 |
| 5+ | USD 18.10 |
| 10+ | USD 16.89 |
USD
{"1":1870000,"5":1810000,"10":1689000}
You added LP-52220149 to your shopping cart. Go to the cart
| Manufacturer | LAPP |
| Type of cable accessories | multigate grommet |
| Body material | polycarbonate |
| Number of holes | 6 |
| Operating temperature | -20...100°C |
| Flammability rating | UL94V-2 |
| Cable external diameter | 10mm |
| Colour | black |
| IP rating | IP66, IP67 |
| Manufacturer series | SKINTOP® MULTI-M |
| Resistance to | oils, UV rays |
| Thread | M32 |
| Thread pitch | 1.5 |
| Spanner size | 36mm |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (LP-52220149)
Are you sure you want to perform this action?