Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | LP-52104316LF |
| MPN: | 52104316LF |
| Manufacturer: | LAPP |
| Amount | Price |
|---|---|
| 1+ | USD 6.03 |
| 25+ | USD 5.84 |
| 50+ | USD 5.45 |
USD
{"1":603000,"25":584000,"50":545000}
You added LP-52104316LF to your shopping cart. Go to the cart
| Manufacturer | LAPP |
| Type of cable accessories | reduction of threads for glands |
| Internal thread | M25 |
| External thread | M32 |
| Body material | brass |
| Plating material | nickel |
| Manufacturer series | SKINDICHT® |
| Thread pitch | 1.5 |
| Trade name | SKINDICHT® MR |
| Operating temperature | -60...200°C |
| Cable accessories features | lead free |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (LP-52104316LF)
Are you sure you want to perform this action?