Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | LP-52104300LF |
| MPN: | 52104300LF |
| Manufacturer: | LAPP |
| Amount | Price |
|---|---|
| 1+ | USD 14.79 |
| 10+ | USD 14.31 |
| 30+ | USD 13.36 |
USD
{"1":1479000,"10":1431000,"30":1336000}
You added LP-52104300LF to your shopping cart. Go to the cart
| Manufacturer | LAPP |
| Type of cable accessories | thread adapter |
| Internal thread | PG42 |
| External thread | M63 |
| Body material | brass |
| Plating material | nickel |
| Manufacturer series | SKINDICHT® |
| Thread pitch | 1.5 |
| Trade name | SKINDICHT® MA |
| Operating temperature | -60...200°C |
| Cable accessories features | lead free |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (LP-52104300LF)
Are you sure you want to perform this action?