Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | LP-52103170LF |
| MPN: | 52103170LF |
| Manufacturer: | LAPP |
| Amount | Price |
|---|---|
| 1+ | USD 27.25 |
| 10+ | USD 26.37 |
| 30+ | USD 24.61 |
USD
{"1":2725000,"10":2637000,"30":2461000}
You added LP-52103170LF to your shopping cart. Go to the cart
| Manufacturer | LAPP |
| Type of cable accessories | stopper |
| Gland thread | M63 |
| Thread pitch | 1.5 |
| IP rating | IP54 |
| Body material | brass |
| Plating material | nickel |
| Application - series/manufacturer | SKINDICHT® |
| Trade name | SKINDICHT® BL-M |
| Operating temperature | -60...200°C |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (LP-52103170LF)
Are you sure you want to perform this action?