Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | LP-52021266 |
| MPN: | 52021266 |
| Manufacturer: | LAPP |
| Amount | Price |
|---|---|
| 1+ | USD 6.13 |
| 25+ | USD 5.93 |
| 50+ | USD 5.53 |
USD
{"1":613000,"25":593000,"50":553000}
You added LP-52021266 to your shopping cart. Go to the cart
| Manufacturer | LAPP |
| Type of cable accessories | grommet |
| Body material | caoutchouc |
| Length | 19.8mm |
| Operating temperature | -20...200°C |
| Cable external diameter | 20mm |
| Colour | red |
| Manufacturer series | SKINDICHT® SHV FKM |
| Resistance to | acids, chemical, oils |
| Thread | PG 21 |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (LP-52021266)
Are you sure you want to perform this action?