Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | LP-52003710 |
| MPN: | 52003710 |
| Manufacturer: | LAPP |
| Amount | Price |
|---|---|
| 5+ | USD 0.296 |
| 50+ | USD 0.285 |
| 250+ | USD 0.266 |
USD
{"5":29600,"50":28500,"250":26600}
You added LP-52003710 to your shopping cart. Go to the cart
| Manufacturer | LAPP |
| Type of mounting element | sealing rings |
| Gasket material | CR caoutchouc |
| Thickness | 7.5mm |
| Internal diameter | 8...16mm |
| Outside diameter | 20.5mm |
| Gland thread | PG16 |
| Body colour | black |
| Operating temperature | -20...80°C |
| Resistance to | oils, UV rays |
| Version | notched |
| Diameter | 8mm, 10.5mm, 13.5mm, 16mm |
| Application | for cable glands |
| Manufacturer series | SKINDICHT® |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (LP-52003710)
Are you sure you want to perform this action?